3RW4047-1BB04 | Siemens

Soft starter, 3 phase, 55 kW, 106 A, 24 V (DC), 24 V (AC), 3RW4047-1BB04

Order No.: 27H8438
EAN: 4011209693302
MPN:
3RW4047-1BB04
3RW40471BB04
Series: SIRIUS
3RW4047-1BB04 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
1,381.8637 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,381.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,381.8637 €
SIRIUS soft starter S3 106 A, 55 kW/400 V, 40 °C 200-480 V AC, 24 V AC/DC Screw terminals Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors.
Technical specifications
Version Sanftstarter
Number of phases 3
Power 55 kW
Rated current 106 A
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Degree of protection (IP) IP20
Standard number IEC 60947-4-2
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei