3RW4047-1BB14 | Siemens
Soft starter, 3 phase, 55 kW, 106 A, 230 V (DC), 230 V (AC), 3RW4047-1BB14
Unit Price (€ / pc.)
1,381.8637 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,381.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,381.8637 €
SIRIUS soft starter S3 106 A, 55 kW/400 V, 40 °C 200-480 V AC, 110-230 V AC/DC Screw terminals Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors.
Technical specifications
Version | Sanftstarter | |
Number of phases | 3 | |
Power | 55 kW | |
Rated current | 106 A | |
Rated voltage (DC) | 230 V | |
Rated voltage (AC) | 230 V | |
Degree of protection (IP) | IP20 | |
Standard number | IEC 60947-4-2 | |
min. operating temperature | -25 °C | |
max. operating temperature | 60 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei |