3RW5056-2AB15 | Siemens

Soft starter, 3 phase, 110 kW, 171 A, 250 V (AC), 3RW5056-2AB15

Order No.: 27H115
EAN: 4047621060347
MPN:
3RW5056-2AB15
3RW50562AB15
Series: SIRIUS
3RW5056-2AB15 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
2,382.7608 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,382.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,382.7608 €

3RW50562AB15, Siemens

SIRIUS soft starter 200-600 V 171 A, 110-250 V AC Spring-loaded terminals Analog output Soft starter SIRIUS 3RW50 Basic Performance for simple applications for soft starting and stopping of three-phase asynchronous motors. Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction, saves energy and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. The innovative Soft Torque function ensures that the motor is started gently. With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC andUL/CSA), also for applications in hazardous areas (ATEX or IEC Ex). The Basic Performance 3RW50 soft starters are available for supply systems up to 600 V in a performance range up to 315 kW with 24 V or 110-250 V control supply voltages and all with both screw and spring-type terminals. Different device versions are available for analog output and thermistor motor protection. Optional communication modules allow connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the control cabinet door. The 3RW50 soft starters replace the tried and tested 3RW40 series (size S6 to S12). SIRIUS 3RW5 soft starters - As flexible as your tasks.

Technical specifications
Filter Property Value
Version soft starter
Number of phases 3
Power 110 kW
Rated current 171 A
Rated voltage (AC) 250 V
Degree of protection (IP) IP00/IP20
Standard number IEC 60947-4-2
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin CZ
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 1,6,7,8,9,14,15,16,17,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"™), lead, 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one, lead monoxide (lead oxide)
SVHC free No