3RW5076-2AB04 | Siemens

Soft starter, 2 phase, 250 kW, 470 A, 24 V (DC), 24 V (AC), 3RW5076-2AB04

Order No.: 27H198
EAN: 4047621061115
MPN:
3RW5076-2AB04
3RW50762AB04
Series: SIRIUS
Siemens
3RW5076-2AB04 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
3,155.3683 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,155.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,155.3683 €

3RW50762AB04, Siemens

SIRIUS soft starter 200-480 V 470 A, 24 V AC/DC Spring-loaded terminals Analog output Soft starter SIRIUS 3RW50 Basic Performance for simple applications for soft starting and stopping of three-phase asynchronous motors. Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction, saves energy and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. The innovative Soft Torque function ensures that the motor is started gently. With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC andUL/CSA), also for applications in hazardous areas (ATEX or IEC Ex). The Basic Performance 3RW50 soft starters are available for supply systems up to 600 V in a performance range up to 315 kW with 24 V or 110-250 V control supply voltages and all with both screw and spring-type terminals. Different device versions are available for analog output and thermistor motor protection. Optional communication modules allow connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the control cabinet door. The 3RW50 soft starters replace the tried and tested 3RW40 series (size S6 to S12). SIRIUS 3RW5 soft starters - As flexible as your tasks.

Technical specifications
Anzahl der Phasen 2
Ausführung Sanftanlasser
Leistung 250 kW
max. Temperatur 80 °C
min. Temperatur -40 °C
Nennspannung (AC) 24 V
Nennspannung (DC) 24 V
Nennstrom 470 A
Norm IEC 60947-4-2
Schutzart (IP) IP00/IP20
Logistics
Ursprungsland CZ
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)