6AV2108-0AA08-0AA5 | Siemens
Floating license, Energy Suite V18, 6AV2108-0AA08-0AA5, for SIMATIC energy suite
Order No.: 70P3286
EAN: 4025515731764
MPN:
6AV2108-0AA08-0AA5
6AV21080AA080AA5
Series: SIMATIC Energy
Unit Price (€ / pc.)
1,219.1431 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,219.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,219.1431 €
6AV21080AA080AA5, Siemens
SIMATIC Energy Suite V18, engineering software in the TIA Portal; floating license; software and documentation on CD; license key on USB flash drive; class A; 9 languages: de,en,zh included, fr,es,it,ru,jp,ko as download; contains license certificates for 10 energy objects (2x5 EnO) content: set (1x DVD + 1x USB)
Technical specifications
Ausführung | Energy Suite V18 | |
Geeignet für | SIMATIC Energy Suite |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85234910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |