6AV2108-0FH00-0BB0 | Siemens

Runtime license, Energy Suite S7-1500 2 x 10 energy objects, 6AV2108-0FH00-0BB0, for SIMATIC energy suite

Order No.: 70P3295
EAN: 4025515731801
MPN:
6AV2108-0FH00-0BB0
6AV21080FH000BB0
Series: SIMATIC Energy
6AV2108-0FH00-0BB0 Siemens Software, licenses, extensions
Image may differ
Unit Price (€ / pc.)
3,005.8924 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,005.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,005.8924 €

6AV21080FH000BB0, Siemens

SIMATIC Energy Suite S7-1500, Single Runtime License- contains license certificate for 50 energy objects (5x10 EnO)- Class A, executable on all S7-1500 CPU (without S7-1500S) and ET 200SP CPU Firmware V2.0 or higher SIMATIC Energy Suite: Energy data acquisition generated automatically. The SIMATIC Energy Suite as an option for the TIA Portal efficiently links energy management with automation, thus creating energy transparency in the production system. It allows different energy data to be grouped, buffered, and visualized in a standard way. The considerably simplified configuration and automatic generation of the energy program significantly reduce configuration costs. Due to the integrated interface to SIMATIC Energy Manager, the recorded energy data can be seamlessly expanded into a cross-site energy management system certified according to ISO 50001.

Technical specifications
Version Energy Suite S7-1500 2 x 10 Energieobjekte
Suitable for SIMATIC Energy Suite
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes