6AV6372-2DF07-2AX3 | Siemens
Upgrade, from Energy Manager Basic V7.1/V7.2 to Energy Manager Pro V7.1/V7.2, 6AV6372-2DF07-2AX3, for SIMATIC energy manager
Order No.: 70P3839
EAN: 4047622792971
MPN:
6AV6372-2DF07-2AX3
6AV63722DF072AX3
Series: SIMATIC Energy
Unit Price (€ / pc.)
4,098.7289 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,098.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,098.7289 €
6AV63722DF072AX3, Siemens
SIMATIC Energy Manager PRO Powerpack for upgrading from Energy Manager Basic V7.1/V7.2 to Energy Manager Pro V7.1/ V7.2; Including 1 client; Without version change; Engineering/runtime software; License key on USB flash drive; Without software and documentation Please observe product release: support.industry.siemens.com Entry ID: 109770033. Content: 1x USB.
Technical specifications
Ausführung | von Energy Manager Basic V7.1/V7.2 auf Energy Manager Pro V7.1/V7.2 | |
Geeignet für | SIMATIC Energy Manager |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85235190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |