6DL8913-0AK20-0AE5 | Siemens

Upgrade, SIMIT Simulation Platform V10.2, 6DL8913-0AK20-0AE5, for SIMATIC SIMIT simulation platform

Order No.: 70P4343
EAN: 4047622850534
MPN:
6DL8913-0AK20-0AE5
6DL89130AK200AE5
Series: SIMATIC SIMIT
6DL8913-0AK20-0AE5 Siemens Software, licenses, extensions
Image may differ
Unit Price (€ / pc.)
1,542.002 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,542.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,542.002 €

6DL89130AK200AE5, Siemens

SIMIT Simulation Platform V10.2 Software Upgrade Engineering S V10.1- V10.2 Floating License for 1 user Engineering Software Without software, without docu., Class A, 2 languages (de, en), executable on Win 7 SP1, Win 10 LTSB 2015, Win 10 (1909), Win Server 2012 R2 / 2016- For further information see SIMIT V10.2 Readme- Reference HW: PC/PG Content: 1x certificate Order only poss. in connection with: 6DL8900-7XX00-0XB8-Z Y01 Y02 SIMIT is used to perform simulations on a single platform- these simulations permit comprehensive tests of automation projects as well as virtual commissioning of systems, machines and processes. In addition, the simulation platform can also be used for realistic training environments for training operating staff. SIMIT is available in four different variants (S, M, L &- XL) which differ in the number of simulation tags. Simulation tags are calculated using the sum of the inputs and outputs as well as the size of all the components used in a simulation project. One dongle per single-user station is generally used for licensing. In addition, you can use the Software Update Service (SUS) to easily and cost-effectively keep your software up-to-date and receive the newest software upon its release. The SIMIT Unit can be used to link a real controller with a simulation model in SIMIT. The SIMIT Unit simulates the device behavior and enables the data exchange between the controller and SIMIT.

Technical specifications
Version SIMIT Simulation Platform V10.2
Suitable for SIMATIC SIMIT Simulation Platform
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes