6DL8913-0AK20-0BB5 | Siemens

1 year floating license, SIMIT Simulation Platform V10.2, 6DL8913-0AK20-0BB5, for SIMATIC SIMIT simulation platform

Order No.: 70P4346
EAN: 4047622850381
MPN:
6DL8913-0AK20-0BB5
6DL89130AK200BB5
Series: SIMATIC SIMIT
6DL8913-0AK20-0BB5 Siemens Software, licenses, extensions
Image may differ
Unit Price (€ / pc.)
1,962.5361 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,962.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,962.5361 €

6DL89130AK200BB5, Siemens

SIMIT Simulation Platform V10.2 Software Engineering S License period: 1 year Floating License for 1 user Engineering Software Without software, without docu., Class A, 2 languages (de, en), executable on Win 7 SP1, Win 10 LTSB 2015, Win 10 (1909), Win Server 2012 R2 / 2016- For further information see SIMIT V10.2 Readme- Reference HW: PC/PG Content: 1x certificate Order only poss. in connection with: 6DL8900-7XX00-0XB8-Z Y01 Y02 SIMIT is used to perform simulations on a single platform- these simulations permit comprehensive tests of automation projects as well as virtual commissioning of systems, machines and processes. In addition, the simulation platform can also be used for realistic training environments for training operating staff. SIMIT is available in four different variants (S, M, L &- XL) which differ in the number of simulation tags. Simulation tags are calculated using the sum of the inputs and outputs as well as the size of all the components used in a simulation project. One dongle per single-user station is generally used for licensing. In addition, you can use the Software Update Service (SUS) to easily and cost-effectively keep your software up-to-date and receive the newest software upon its release. The SIMIT Unit can be used to link a real controller with a simulation model in SIMIT. The SIMIT Unit simulates the device behavior and enables the data exchange between the controller and SIMIT.

Technical specifications
Filter Property Value
Version SIMIT Simulation Platform V10.2
Suitable for SIMATIC SIMIT simulation platform
Logistics
Property Value
Country of origin DE
Customs tariff number 49119900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes