6ED1058-0BA08-0YA1 | Siemens
Software, LOGO! Soft Comfort V8, 1 installation, 6ED1058-0BA08-0YA1, for from Windows 8, 7, XP, Linux, MAC OSX
Unit Price (€ / pc.)
63.9387 € *
Available: 0 pcs.
Leadtime: 1 Week **
Software on DVD.
For ultimate operating convenience. With 43 integrated function blocks. For programming in LAD/FBD on the PC. Supports Windows 8, 7, XP, Linux, and MAC OSX. Type 6ED1 058-0CA08-0YE1 is a software upgrade as of V1.0 to V8.0.
Type: 6ED1058-0BA08-0YA1, LOGO Soft Comfort V8
Technical specifications
Version | LOGO! Soft Comfort V8, 1 Installation | |
Suitable for | ab Windows 8, 7, XP, Linux, MAC OSX |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85234920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |