6ES7672-7AC01-0YA0 | Siemens

License, Software Controller CPU 1507S, 6ES7672-7AC01-0YA0, for SIMATIC S7-1500

Order No.: 70P5131
EAN: 4047622452356
MPN:
6ES7672-7AC01-0YA0
6ES76727AC010YA0
Series: SIMATIC S7-1500
6ES7672-7AC01-0YA0 Siemens Software, licenses, extensions
Image may differ
Unit Price (€ / pc.)
1,687.4676 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,687.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,687.4676 €

6ES76727AC010YA0, Siemens

SIMATIC S7-1500, Software Controller CPU 1507S Single License f. 1 install., R-SW, SW and docum. on DVD, license key on USB flash drive, R-SW Class A, 6 languages (de,en,it,fr,es,zh), executable in Windows 7 and Windows 10- reference HW: SIMATIC IPC2x7E, IPC4x7E, IPC4x7D, IPC6x7E, IPC6x7D, IPC8x7E, IPC8x7D The SIMATIC® S7-1500 Advanced Controller sets new standards with regard to system performance and usability. The seamless Integration of the SIMATIC S7-1500 Controller in the Totally Integrated Automation Portal (TIA Portal) offers advantages, such as common data storage, a uniform operating concept and central services. This makes the use of universal functions particularly easy. With its short system response times, the controller boosts productivity in the twinkling of an eye. For you, this means more flexibility and a shorter product launch time.

Technical specifications
Ausführung Software Controller CPU 1507S
Geeignet für SIMATIC S7-1500
Logistics
Ursprungsland DE
Zolltarifnummer 85234910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes