6ES7810-5CC15-0YA5 | Siemens
Software, Professional V18/2021 Combo incl. TIA Portal, 6ES7810-5CC15-0YA5, for SIMATIC STEP 7 Professional
Unit Price (€ / pc.)
4,753.5859 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,753.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,753.5859 €
6ES78105CC150YA5, Siemens
SIMATIC STEP 7 Professional V18/2021 SR1 Combo including TIA Portal; floating license for 1 user; engineering software; software and documentation on DVD, license key on USB flash drive; class A; 5/9 languages (de,en,fr,es,it)/(zh,ru,ja,ko); executable in Windows Server 2016/2019/2022, Windows 10/11 Professional, Windows 10/11 Enterprise; reference hardware: S7-300/400 (S7-1200/1500).
Technical specifications
Ausführung | Professional V18/2021 Combo inkl. TIA Portal | |
Geeignet für | SIMATIC STEP 7 Professional |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85234910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |