6ES7811-1CC08-0YA5 | Siemens
Floating license, S7-SCL, 6ES7811-1CC08-0YA5, for SIMATIC S7 S7-SCL
Order No.: 70P5202
EAN: 4047622952085
MPN:
6ES7811-1CC08-0YA5
6ES78111CC080YA5
Series: SIMATIC S7-SCL
Unit Price (€ / pc.)
1,251.7967 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,251.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,251.7967 €
6ES78111CC080YA5, Siemens
SIMATIC S7, S7 SCL V5.7 floating license for 1 user, engineering software, software and documentation on CD, license key on USB flash drive, class A, 5 languages (de,en,fr,es,it), from STEP 7 V5.7, executable in Windows Server 2016, Windows Server 2019, 2022, Windows 10 / 11 Professional, Windows 10 Enterprise reference hardware: S7-300/400, C7. Content: set (1x CD + 1x USB).
Technical specifications
Version | S7-SCL | |
Suitable for | SIMATIC S7 S7-SCL |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85234910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |