6ES7811-1CC08-0YE5 | Siemens
Upgrade, S7-SCL, 6ES7811-1CC08-0YE5, for SIMATIC S7 S7-SCL
Order No.: 70P5203
EAN: 4047622952092
MPN:
6ES7811-1CC08-0YE5
6ES78111CC080YE5
Series: SIMATIC S7-SCL
Unit Price (€ / pc.)
447.6304 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES78111CC080YE5, Siemens
SIMATIC S7, S7 SCL V5.7 Upgrade, floating license for 1 user engineering software, software and documentation on CD, license key on USB flash drive, class A,, 5 languages (de,en,fr,es,it), from STEP 7 V5.7, executable in Windows Server 2016, Windows Server 2019, 2022, Windows 10 / 11 Professional, Windows 10 / 11 Enterprise, reference hardware: S7-300/400, C7. Content: set (1x CD + 1x USB).
Technical specifications
Ausführung | S7-SCL | |
Geeignet für | SIMATIC S7 S7-SCL |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85234910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |