6ES7822-0AA08-0YA5 | Siemens

Floating license, Basic V18, 6ES7822-0AA08-0YA5, for SIMATIC STEP 7 Basic

Order No.: 70P5208
EAN: 4025515740445
MPN:
6ES7822-0AA08-0YA5
6ES78220AA080YA5
Series: SIMATIC STEP
Siemens
6ES7822-0AA08-0YA5 Siemens Software, licenses, extensions
Image may differ
Unit Price (€ / pc.)
487.1503 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
487.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
487.1503 €

6ES78220AA080YA5, Siemens

SIMATIC STEP 7 Basic V18, floating license; engineering software in the TIA Portal; software and documentation on DVD; license key on USB flash drive; class A; 9 languages: de,en,zh included, fr,es,it,ru,ja,ko as download; executable on Windows 10; Windows 11; Windows Server 2016/2019/2022; for configuration of SIMATIC S7-1200 SIMATIC Basic Panels. Content: set (4x DVD + 1x USB).

Technical specifications
Ausführung Basic V18
Geeignet für SIMATIC STEP 7 Basic
Logistics
Ursprungsland DE
Zolltarifnummer 85234910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes