6ES7822-1AA08-0XC3 | Siemens

Software, Professional V18 Powerpack and Upgrade, 6ES7822-1AA08-0XC3, for SIMATIC STEP 7 Professional V18

Order No.: 70P5216
EAN: 4025515740513
MPN:
6ES7822-1AA08-0XC3
6ES78221AA080XC3
Series: SIMATIC STEP
Siemens
6ES7822-1AA08-0XC3 Siemens Software, licenses, extensions
Image may differ
Unit Price (€ / pc.)
2,009.7077 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,009.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,009.7077 €

6ES78221AA080XC3, Siemens

SIMATIC STEP 7 Professional V18; powerpack & upgrade STEP 7 V5.3..V5.6 -> V18/2021 SR1; combo floating license; engineering software in TIA Portal; software and documentation on DVD; license key on USB flash drive; class A 9 languages: de,en,zh included, fr,es,it,ru,ja,ko as download; executable in Windows 10 (64-bit), Windows 11 (64-bit), Windows Server 2016/2019/2022; for configuring of SIMATIC S7-1200/1500, S7-300/400/WinAC, SIMATIC Basic Panels. Content: set (5x DVD + 1x USB).

Technical specifications
Ausführung Professional V18 Powerpack und Upgrade
Geeignet für SIMATIC STEP 7 Professional V18
Logistics
Ursprungsland DE
Zolltarifnummer 85234910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes