6ES7822-1AA08-0YA5 | Siemens
Floating license, Professional V18, 6ES7822-1AA08-0YA5, for SIMATIC STEP 7 Professional V18
6ES78221AA080YA5, Siemens
SIMATIC STEP 7 Professional V18; floating license; engineering software in the TIA Portal; software and documentation on DVD; license key on USB flash drive; class A; 9 languages: de,en,zh included, fr,es,it,ru,ja,ko as download; executable on Windows 10; Windows 11; Windows Server 2016/2019/2022; for configuration of SIMATIC S7-1200/1500, SIMATIC S7-300/400/WinAC, SIMATIC Basic Panels. Content: set (4x DVD + 1x USB).
Ausführung | Professional V18 | |
Geeignet für | SIMATIC STEP 7 Professional V18 |
Ursprungsland | DE |
Zolltarifnummer | 85234910 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |