6ES7822-1AA08-0YC5 | Siemens
Software, Professional V18 Powerpack, 6ES7822-1AA08-0YC5, for SIMATIC STEP 7 Professional V18
6ES78221AA080YC5, Siemens
SIMATIC STEP 7 Professional V18; Powerpack Basic V18 -> Professional V18; floating license; engineering software in the TIA Portal; license key on USB flash drive; class A; 9 languages: de,en,zh included, fr,es,it,ru,ja,ko as download; executable on Windows 10; Windows 11; Windows Server 2016/2019/2022; for configuration of SIMATIC S7-1200/1500, SIMATIC S7-300/400/WinAC, SIMATIC Basic Panels. Content: 1x USB.
Ausführung | Professional V18 Powerpack | |
Geeignet für | SIMATIC STEP 7 Professional V18 |
Ursprungsland | DE |
Zolltarifnummer | 85235190 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |