6ES7822-1AA08-0YE3 | Siemens

Software, Professional V18 Combo, 6ES7822-1AA08-0YE3, for SIMATIC STEP 7 Professional V18

Order No.: 70P5221
EAN: 4025515740568
MPN:
6ES7822-1AA08-0YE3
6ES78221AA080YE3
Series: SIMATIC STEP
Siemens
6ES7822-1AA08-0YE3 Siemens Software, licenses, extensions
Image may differ
Unit Price (€ / pc.)
1,230.4362 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,230.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,230.4362 €

6ES78221AA080YE3, Siemens

SIMATIC STEP 7 Professional V18 Combo; upgrade V11/2010..V16/2017 Combo -> V18/2021 SR1 Combo floating license; including S7 PM; engineering software in TIA Portal; software and documentation on DVD; license key on USB flash drive; class A; 9 languages: de,en,zh included, fr,es,it,ru,ja,ko as download; executable on Windows 10; Windows 11; Windows Server 2016/2019/2022; for configuration of SIMATIC S7-1200/1500, S7-300/400/WinAC, SIMATIC Basic Panels.

Technical specifications
Ausführung Professional V18 Combo
Geeignet für SIMATIC STEP 7 Professional V18
Logistics
Ursprungsland DE
Zolltarifnummer 85234910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes