6ES7823-0BA00-2BA0 | Siemens

License certificate, OPC UA S7-1200 Basic, 6ES7823-0BA00-2BA0, for SIMATIC OPC UA S7-1200

Order No.: 70P5238
EAN: 4047622752548
MPN:
6ES7823-0BA00-2BA0
6ES78230BA002BA0
Series: SIMATIC OPC
6ES7823-0BA00-2BA0 Siemens Software, licenses, extensions
Image may differ
Unit Price (€ / pc.)
101.7569 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
101.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.7569 €

6ES78230BA002BA0, Siemens

SIMATIC OPC UA S7-1200 Basic, Single Runtime License, contains license certificate for OPC UA server (data access), Class A, Can execute on all S7-1200 CPUs, incl. F Firmware V4.4 or higher SIMATIC OPC UA allows the integration of SIMATIC S7-1200 controllers in Industrie 4.0 type automation systems. The symbolic and secure access to data in a SIMATIC S7-1200 is simple and powerful. First, the functions of OPC UA Data Access are supported as an OPC UA server. In addition, methods and companion specifications can also be used. The manufacturer and platform-independent OPC Unified Architecture (UA) is the communication standard for Industry 4.0. OPC UA can be used in parallel to PROFINET in all Ethernet networks thanks to the basic TCP/IP communication. In addition to linking the CPU, it is also possible to link field devices using OPC UA, for example, to the IT levels.

Technical specifications
Version OPC UA S7-1200 Basic
Suitable for SIMATIC OPC UA S7-1200
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes