6ES7833-1FC02-0YA5 | Siemens

Floating license, S7 Distributed Safety V5.4, 6ES7833-1FC02-0YA5, for SIMATIC S7

Order No.: 70P5295
EAN: 4019169141635
MPN:
6ES7833-1FC02-0YA5
6ES78331FC020YA5
Series: SIMATIC S7
6ES7833-1FC02-0YA5 Siemens Software, licenses, extensions
Image may differ
Unit Price (€ / pc.)
1,070.9881 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,070.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,070.9881 €

6ES78331FC020YA5, Siemens

SIMATIC S7, F-programming tool S7 Distributed Safety V5.4, floating license for 1 user, E-SW, SW and documentation on DVD, Class A, 3 languages (de,en,fr), executable in Windows 7 SP1, Windows 10 Professional, Windows 10 Enterprise, Windows Server 2008 R2 SP1, Windows Server 2012 R2, Windows Server 2016- 64-bit operating system required- STEP 7 V5.5 SP1 or higher- Ref,-HW S7-300F/400F/WinAC F Engineering of safety-oriented applications in connection with STEP 7 V5.x. Not only can the safety-oriented and standard program be run on the same CPU, but they can also be created using the same engineering tools. The creation of a safety-oriented program component is done using the standard STEP 7 languages LAD and FBD as well as the option package S7 Distributed Safety. S7 Distributed Safety provides support through a command library with TÜV-approved blocks (e.g. emergency stop, two-hand control, muting, door monitoring). Own blocks can also be generated. This greatly facilitates reproducibility or the expansion of existing projects. For programming safety-oriented applications with controllers of the new generation, the S7-1200F, S7-1500F, ET 200SP F-CPU and S7-1500 Software Controller F, you need the engineering software STEP 7 Safety (TIA Portal), which you can, of course, also use to program the fail-safe systems S7-300F, S7-400F and SIMATIC WinAC RTX F.

Technical specifications
Version S7 Distributed Safety V5.4
Suitable for SIMATIC S7
Logistics
Country of origin DE
Customs tariff number 85234910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes