6ES7833-1FC18-0YA5 | Siemens
Software, S7 STEP 7 Safety Advanced Combo V18, 6ES7833-1FC18-0YA5, for SIMATIC S7 STEP 7
Order No.: 70P5298
EAN: 4025515741046
MPN:
6ES7833-1FC18-0YA5
6ES78331FC180YA5
Series: SIMATIC S7 STEP
Unit Price (€ / pc.)
1,361.0268 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,361.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,361.0268 €
6ES78331FC180YA5, Siemens
SIMATIC S7, safety programming tool; STEP 7 Safety Advanced Combo; V18 / Distributed Safety V5.4; engineering software; Floating License for 1 user; software and documentation on DVD; license key on USB flash drive; Safety Advanced V18: class A, 2 languages (de, en), executable with TIA Portal V18 STEP 7 Professional V18; Distributed Safety V5.4 SP5: class A, 3 languages (de,en,fr), executable with STEP 7 V5.5 SP1; content: set (2x DVD + 1xUSB).
Technical specifications
Version | S7 STEP 7 Safety Advanced Combo V18 | |
Suitable for | SIMATIC S7 STEP 7 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85234910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |