6ES7833-1SM02-0YE5 | Siemens

Upgrade, Safety Matrix Tool V6.2 Upgrade V5.X/V6.1, 6ES7833-1SM02-0YE5, for SIMATIC S7

Order No.: 70P5304
EAN: 4019169216593
MPN:
6ES7833-1SM02-0YE5
6ES78331SM020YE5
Series: SIMATIC S7
Siemens
6ES7833-1SM02-0YE5 Siemens Software, licenses, extensions
Image may differ
Unit Price (€ / pc.)
1,065.5022 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,065.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,065.5022 €

6ES78331SM020YE5, Siemens

SIMATIC S7, software Safety Matrix Tool V6.2 Upgrade V5.X/V6.1 -> V6.2 Floating license for 1 user E-SW, without SW, without documentation License key on USB stick Class A, 2 languages (de, en), executable on XPPROF SP3/ Server 2003 R2 SP2/ WIN7 SP1 / Server 2008 R2 SP1/ WIN10 / Server 2012 R2/ Server 2016 Reference HW: PC/PG SW requirement: S7 F-Systems. Content: 1x USB.

Technical specifications
Ausführung Safety Matrix Tool V6.2 Upgrade V5.X/V6.1
Geeignet für SIMATIC S7
Logistics
Ursprungsland DE
Zolltarifnummer 85235190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes