6ES7833-1SM63-0YA5 | Siemens
Floating license, Safety Matrix Viewer V6.3, 6ES7833-1SM63-0YA5, for SIMATIC S7
Unit Price (€ / pc.)
2,994.992 € *
Available: 0 pcs.
Leadtime: On Request **
6ES78331SM630YA5, Siemens
SIMATIC S7, software, Safety Matrix Viewer V6.3, for PCS 7, Floating License for 1 user, R-SW, without SW, without docu.; License key on USB flash drive, Class A, 2 languages (de, en), executable in Win 7 SP1 Enterprise/Ultimate, Win 10 Enterprise LTSB 2015, Server 2008 R2 SP1, Server 2012 R2, Server 2016, Reference HW: PC/PG, Software requirement: PCS 7 OS. Content: 1x USB.
Technical specifications
Ausführung | Safety Matrix Viewer V6.3 | |
Geeignet für | SIMATIC S7 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85235190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |