6ES7870-1AB01-0YA0 | Siemens
License, MODBUS Slave V3.1, 6ES7870-1AB01-0YA0, for SIMATIC S7
Order No.: 70P5345
EAN: 4019169009379
MPN:
6ES7870-1AB01-0YA0
6ES78701AB010YA0
Series: SIMATIC S7 MODBUS
Unit Price (€ / pc.)
2,028.2955 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,028.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,028.2955 €
6ES78701AB010YA0, Siemens
SIMATIC S7, MODBUS Slave V3.1 single license for 1 installation R-SW, SW and DOCU on CD, HW dongle, Class A, 3 languages (de, de, fr, en fr), executable in STEP 7 V4.02 or higher, reference hardware: CP 341 and CP 441-2 Drivers for Modbus protocol with RTU message format.
Technical specifications
Ausführung | MODBUS Slave V3.1 | |
Geeignet für | SIMATIC S7 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85234910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |