3RF2020-1AA24 | Siemens

Solid state relay, 110-230 VAC, zero point switching, 48-460 VAC, 20 A, screw mounting, 3RF2020-1AA24

Order No.: 27H8529
EAN: 4011209575783
MPN:
3RF2020-1AA24
3RF20201AA24
3RF2020-1AA24 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
61.6658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.6658 €
Semiconductor relay, 1-phase 3RF2 Width 45 mm, 20 A 48-460 V / 110-230 V AC screw terminal solid-state relay SIRIUS 3RF20 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Assembly Schraubmontage
Rated current 20 A
Switching Mode nullpunktschaltend
Voltage V RRM (peak reverse voltage) 1200 V
Voltage 48-460 VAC
Control Voltage 110-230 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)