3RF2030-1AA04 | Siemens

Solid state relay, 15-24 VDC, zero point switching, 48-460 VAC, 30 A, screw mounting, 3RF2030-1AA04

Order No.: 27H8533
EAN: 4011209575806
MPN:
3RF2030-1AA04
3RF20301AA04
3RF2030-1AA04 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
57.4413 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.4413 €
Semiconductor relay, 1-phase 3RF2 Overall width 45 mm, 30 A 48-460 V / 24 V DC screw terminal solid-state relay SIRIUS 3RF20 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Montage Schraubmontage
Nennstrom 30 A
Schaltart nullpunktschaltend
Spannung V RRM (Spitzensperrspannung) 1200 V
Spannung 48-460 VAC
Steuerspannung 15-24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)