3RF2030-1AA24 | Siemens
Solid state relay, 110-230 VAC, zero point switching, 48-460 VAC, 30 A, screw mounting, 3RF2030-1AA24
Order No.: 27H8536
EAN: 4011209575820
MPN:
3RF2030-1AA24
3RF20301AA24
Unit Price (€ / pc.)
65.0216 € *
Available: 0 pcs.
Leadtime: 1 Week **
Semiconductor relay, 1-phase 3RF2 Overall width 45 mm, 30 A 48-460 V / 110-230 V AC screw terminal solid-state relay SIRIUS 3RF20 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Assembly | Schraubmontage | |
Rated current | 30 A | |
Switching Mode | nullpunktschaltend | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 48-460 VAC | |
Control Voltage | 110-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |