3RF2030-1AA26 | Siemens

Solid state relay, 110-230 VAC, zero point switching, 48-600 VAC, 30 A, screw mounting, 3RF2030-1AA26

Order No.: 27H8537
EAN: 4011209575837
MPN:
3RF2030-1AA26
3RF20301AA26
3RF2030-1AA26 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
89.8688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.8688 €
Semiconductor relay, 1-phase 3RF2 Overall width 45 mm, 30 A 48-600 V / 110-230 V AC screw terminal solid-state relay SIRIUS 3RF20 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Assembly Schraubmontage
Rated current 30 A
Switching Mode nullpunktschaltend
Voltage V RRM (peak reverse voltage) 1600 V
Voltage 48-600 VAC
Control Voltage 110-230 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)