3RF2070-1AA04 | Siemens

Solid state relay, 15-24 VDC, zero point switching, 48-460 VAC, 70 A, screw mounting, 3RF2070-1AA04

Order No.: 27H8550
EAN: 4011209575912
MPN:
3RF2070-1AA04
3RF20701AA04
3RF2070-1AA04 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
72.2449 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.2449 €
Semiconductor relay, 1-phase 3RF2 Overall width 45 mm, 70 A 48-460 V / 24 V DC screw terminal solid-state relay SIRIUS 3RF20 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Assembly Schraubmontage
Rated current 70 A
Switching Mode nullpunktschaltend
Voltage V RRM (peak reverse voltage) 1200 V
Voltage 48-460 VAC
Control Voltage 15-24 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)