3RF2070-1AA24 | Siemens

Solid state relay, 110-230 VAC, zero point switching, 48-460 VAC, 70 A, screw mounting, 3RF2070-1AA24

Order No.: 27H8553
EAN: 4011209576162
MPN:
3RF2070-1AA24
3RF20701AA24
3RF2070-1AA24 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
80.4321 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.4321 €
Semiconductor relay, 1-phase 3RF2 Overall width 45 mm, 70 A 48-460 V / 110-230 V AC screw terminal solid-state relay SIRIUS 3RF20 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Assembly Schraubmontage
Rated current 70 A
Switching Mode nullpunktschaltend
Voltage V RRM (peak reverse voltage) 1200 V
Voltage 48-460 VAC
Control Voltage 110-230 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)