3RF2070-1AA26 | Siemens

Solid state relay, 110-230 VAC, zero point switching, 48-600 VAC, 70 A, screw mounting, 3RF2070-1AA26

Order No.: 27H8554
EAN: 4011209576179
MPN:
3RF2070-1AA26
3RF20701AA26
3RF2070-1AA26 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
95.1762 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.1762 €
Semiconductor relay, 1-phase 3RF2 Overall width 45 mm, 70 A 48-600 V / 110-230 V AC screw terminal solid-state relay SIRIUS 3RF20 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Montage Schraubmontage
Nennstrom 70 A
Schaltart nullpunktschaltend
Spannung V RRM (Spitzensperrspannung) 1600 V
Spannung 48-600 VAC
Steuerspannung 110-230 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)