3RF2090-1AA02 | Siemens

Solid state relay, 15-24 VDC, zero point switching, 24-230 VAC, 90 A, screw mounting, 3RF2090-1AA02

Order No.: 27H8556
EAN: 4011209575943
MPN:
3RF2090-1AA02
3RF20901AA02
3RF2090-1AA02 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
80.1822 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.1822 €
Semiconductor relay, 1-phase 3RF2 Overall width 45 mm, 90 A 24-230 V / 24 V DC screw terminal solid-state relay SIRIUS 3RF20 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Assembly Schraubmontage
Rated current 90 A
Switching Mode nullpunktschaltend
Voltage V RRM (peak reverse voltage) 800 V
Voltage 24-230 VAC
Control Voltage 15-24 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)