3RF2120-2AA02 | Siemens

Solid state relay, 15-24 VDC, zero point switching, 24-230 VAC, 20 A, screw mounting, 3RF2120-2AA02

Order No.: 27H8570
EAN: 4011209574052
MPN:
3RF2120-2AA02
3RF21202AA02
3RF2120-2AA02 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
48.552 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.552 €
Semiconductor relay, 1-phase 3RF2 Width 22.5 mm, 20 A 24-230 V / 24 V DC Spring-type terminal solid-state relay SIRIUS 3RF21 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Montage Schraubmontage
Nennstrom 20 A
Schaltart nullpunktschaltend
Spannung V RRM (Spitzensperrspannung) 800 V
Spannung 24-230 VAC
Steuerspannung 15-24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)