3RF2130-1AA04 | Siemens
Solid state relay, 15-24 VDC, zero point switching, 48-460 VAC, 30 A, screw mounting, 3RF2130-1AA04
Order No.: 27H8581
EAN: 4011209573826
MPN:
3RF2130-1AA04
3RF21301AA04
Unit Price (€ / pc.)
57.8102 € *
Available: 0 pcs.
Leadtime: 1 Week **
Semiconductor relay, 1-phase 3RF2 Overall width 22.5 mm, 30 A 48-460 V / 24 V DC screw terminal solid-state relay SIRIUS 3RF21 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Assembly | Schraubmontage | |
Rated current | 30 A | |
Switching Mode | nullpunktschaltend | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 48-460 VAC | |
Control Voltage | 15-24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |