3RF2150-1AA22 | Siemens
Solid state relay, 110-230 VAC, zero point switching, 24-230 VAC, 50 A, screw mounting, 3RF2150-1AA22
Order No.: 27H8593
EAN: 4011209573901
MPN:
3RF2150-1AA22
3RF21501AA22
Unit Price (€ / pc.)
60.4282 € *
Available: 0 pcs.
Leadtime: 1 Week **
Semiconductor relay, 1-phase 3RF2 Overall width 22.5 mm, 50 A 24-230 V / 110-230 V AC screw terminal solid-state relay SIRIUS 3RF21 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Assembly | Schraubmontage | |
Rated current | 50 A | |
Switching Mode | nullpunktschaltend | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Voltage | 24-230 VAC | |
Control Voltage | 110-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |