3RF2150-2AA06 | Siemens

Solid state relay, 15-24 VDC, zero point switching, 48-600 VAC, 50 A, screw mounting, 3RF2150-2AA06

Order No.: 27H8603
EAN: 4011209574113
MPN:
3RF2150-2AA06
3RF21502AA06
3RF2150-2AA06 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
88.9763 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.9763 €
Semiconductor relay, 1-phase 3RF2 Overall width 22.5 mm, 50 A 48-600 V / 24 V DC Spring-type terminal solid-state relay SIRIUS 3RF21 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Assembly Schraubmontage
Rated current 50 A
Switching Mode nullpunktschaltend
Voltage V RRM (peak reverse voltage) 1600 V
Voltage 48-600 VAC
Control Voltage 15-24 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)