3RF2150-3AA22 | Siemens

Solid state relay, 110-230 VAC, zero point switching, 24-230 VAC, 50 A, screw mounting, 3RF2150-3AA22

Order No.: 27H8610
EAN: 4011209574281
MPN:
3RF2150-3AA22
3RF21503AA22
3RF2150-3AA22 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
60.4282 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.4282 €
Semiconductor relay, 1-phase 3RF2 Overall width 22.5 mm, 50 A 24-230 V / 110-230 V AC Ring cable connection solid-state relay SIRIUS 3RF21 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Assembly Schraubmontage
Rated current 50 A
Switching Mode nullpunktschaltend
Voltage V RRM (peak reverse voltage) 800 V
Voltage 24-230 VAC
Control Voltage 110-230 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)