3RF2170-1AA22 | Siemens

Solid state relay, 110-230 VAC, zero point switching, 24-230 VAC, 70 A, screw mounting, 3RF2170-1AA22

Order No.: 27H8617
EAN: 4011209573963
MPN:
3RF2170-1AA22
3RF21701AA22
3RF2170-1AA22 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
72.59 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.59 €
Semiconductor relay, 1-phase 3RF2 Overall width 22.5 mm, 70 A 24-230 V / 110-230 V AC screw terminal solid-state relay SIRIUS 3RF21 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Montage Schraubmontage
Nennstrom 70 A
Schaltart nullpunktschaltend
Spannung V RRM (Spitzensperrspannung) 800 V
Spannung 24-230 VAC
Steuerspannung 110-230 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)