3RF2170-1AA45 | Siemens

Solid state relay, 4-30 VDC, zero point switching, 48-600 VAC, 70 A, screw mounting, 3RF2170-1AA45

Order No.: 27H8620
EAN: 4011209632394
MPN:
3RF2170-1AA45
3RF21701AA45
Siemens
3RF2170-1AA45 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
72.4948 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.4948 €
Semiconductor relay, 1-phase 3RF2 Overall width 22.5 mm, 70 A 48-600 V / 4-30 V DC screw terminal Blocking voltage 1200 V solid-state relay SIRIUS 3RF21 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Montage Schraubmontage
Nennstrom 70 A
Schaltart nullpunktschaltend
Spannung V RRM (Spitzensperrspannung) 1200 V
Spannung 48-600 VAC
Steuerspannung 4-30 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)