3RF2190-2AA04 | Siemens

Solid state relay, 15-24 VDC, zero point switching, 48-460 VAC, 90 A, screw mounting, 3RF2190-2AA04

Order No.: 27H8632
EAN: 4011209574168
MPN:
3RF2190-2AA04
3RF21902AA04
3RF2190-2AA04 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
83.1691 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.1691 €
Semiconductor relay, 1-phase 3RF2 Overall width 22.5 mm, 90 A 48-460 V / 24 V DC Spring-type terminal solid-state relay SIRIUS 3RF21 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Assembly Schraubmontage
Rated current 90 A
Switching Mode nullpunktschaltend
Voltage V RRM (peak reverse voltage) 1200 V
Voltage 48-460 VAC
Control Voltage 15-24 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)