3RF2190-2AA06 | Siemens

Solid state relay, 15-24 VDC, zero point switching, 48-600 VAC, 90 A, screw mounting, 3RF2190-2AA06

Order No.: 27H8633
EAN: 4011209574175
MPN:
3RF2190-2AA06
3RF21902AA06
Siemens
3RF2190-2AA06 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
93.5102 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.5102 €
Semiconductor relay, 1-phase 3RF2 Overall width 22.5 mm, 90 A 48-600 V / 24 V DC Spring-type terminal solid-state relay SIRIUS 3RF21 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Montage Schraubmontage
Nennstrom 90 A
Schaltart nullpunktschaltend
Spannung V RRM (Spitzensperrspannung) 1600 V
Spannung 48-600 VAC
Steuerspannung 15-24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)