3RF2190-2AA26 | Siemens

Solid state relay, 110-230 VAC, zero point switching, 48-600 VAC, 90 A, screw mounting, 3RF2190-2AA26

Order No.: 27H8636
EAN: 4011209574205
MPN:
3RF2190-2AA26
3RF21902AA26
Siemens
3RF2190-2AA26 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
102.6137 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.6137 €
Semiconductor relay, 1-phase 3RF2 Overall width 22.5 mm, 90 A 48-600 V / 110-230 V AC Spring-type terminal solid-state relay SIRIUS 3RF21 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Montage Schraubmontage
Nennstrom 90 A
Schaltart nullpunktschaltend
Spannung V RRM (Spitzensperrspannung) 1600 V
Spannung 48-600 VAC
Steuerspannung 110-230 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)