3RF2230-1AB35 | Siemens
Solid state relay, 88-121 VAC, zero point switching, 48-600 VAC, 30 A, screw mounting, 3RF2230-1AB35
Order No.: 27H8644
EAN: 4011209777392
MPN:
3RF2230-1AB35
3RF22301AB35
Unit Price (€ / pc.)
139.8607 € *
Available: 0 pcs.
Leadtime: 1 Week **
Semiconductor relay, 3-phase 3RF2 30 A / 40 °C 48-600 V / 110 V AC 2-phase controlled screw terminal Blocking voltage 1200 V solid-state relay SIRIUS 3RF22 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Assembly | Schraubmontage | |
Rated current | 30 A | |
Switching Mode | nullpunktschaltend | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 48-600 VAC | |
Control Voltage | 88-121 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |