3RF2230-1AC35 | Siemens
Solid state relay, 88-121 VAC, zero point switching, 48-600 VAC, 30 A, screw mounting, 3RF2230-1AC35
Order No.: 27H8646
EAN: 4011209777408
MPN:
3RF2230-1AC35
3RF22301AC35
Unit Price (€ / pc.)
170.884 € *
Standard delivery time from the manufacturer is: 1 Week
Semiconductor relay, 3-phase 3RF2 30 A / 40 °C 48-600 V / 110 V AC 3-phase controlled screw terminal Blocking voltage 1200 V solid-state relay SIRIUS 3RF22 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 30 A | |
| Voltage | 48-600 VAC | |
| Control Voltage | 88-121 VAC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero point switching | |
| Assembly | screw mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, lead monoxide (lead oxide) |
| SVHC free | No |