3RF2230-2AB45 | Siemens

Solid state relay, 4-30 VDC, zero point switching, 48-600 VAC, 30 A, screw mounting, 3RF2230-2AB45

Order No.: 27H8648
EAN: 4011209646704
MPN:
3RF2230-2AB45
3RF22302AB45
3RF2230-2AB45 Siemens Solid State Relays
Image may differ
Unit Price (€ / pc.)
139.0396 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
139.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.0396 €
Semiconductor relay, 3-phase 3RF2 30 A / 40 °C 48-600 V / 4-30 V DC 2-phase controlled Spring-type terminal Blocking voltage 1200 V solid-state relay SIRIUS 3RF22 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Assembly Schraubmontage
Rated current 30 A
Switching Mode nullpunktschaltend
Voltage V RRM (peak reverse voltage) 1200 V
Voltage 48-600 VAC
Control Voltage 4-30 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)