5TG2467-2 | Siemens

DELTA loudspeaker connection socket single, 25 V AC 60 V DC

Order No.: 81P7778
EAN: 4001869335865
MPN:
5TG2467-2
5TG24672
Series: DELTA
5TG2467-2 Siemens Speaker Connectors
Image may differ
Unit Price (€ / pc.)
24.1808 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.1808 €

DELTA Loudspeaker connection socket 1-fold, 25V AC 60V DC up to 10 mm quadrant release lever DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Technical specifications
Version Lautsprecheranschlussdose
Contact connection Schraubanschluss
Assembly Unterputz
Rated voltage 60 V
Logistics
Country of origin ES
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes