6ES7952-1KK00-0AA0 | Siemens
Memory card, 1 MB, Siemens 6ES7952-1KK00-0AA0
Order No.: 70P5431
EAN: 4019169009973
MPN:
6ES7952-1KK00-0AA0
6ES79521KK000AA0
Series: SIMATIC S7-400
Unit Price (€ / pc.)
743.6191 € *
Standard delivery time from the manufacturer is: 1 Week
6ES79521KK000AA0, Siemens
SIMATIC S7, memory card for S7-400, long design, 5V Flash EPROM, 1 Mbyte .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | memory card | |
| Storage | 1000000 GB | |
| Suitable for | S7-400 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85235110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, lead monoxide (lead oxide) |
| SVHC free | No |