6ES7952-1KM00-0AA0 | Siemens
SIMATIC S7-400 Memory card FEPROM, 4 MB
Order No.: 70P5433
EAN: 4019169009997
MPN:
6ES7952-1KM00-0AA0
6ES79521KM000AA0
Series: SIMATIC S7-400
Unit Price (€ / pc.)
1,143.9232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,143.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,143.9232 €
6ES79521KM000AA0, Siemens
SIMATIC S7, memory card for S7-400, long design, 5V Flash EPROM, 4 Mbytes .
Technical specifications
Version | Memory Card für S7-400 | |
Storage | 4000000 GB |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85235110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |