6ES7952-1KY00-0AA0 | Siemens
SIMATIC S7-400 Memory card FEPROM, 64 MB
Order No.: 70P5437
EAN: 4019169010030
MPN:
6ES7952-1KY00-0AA0
6ES79521KY000AA0
Series: SIMATIC S7-400
Unit Price (€ / pc.)
5,476.2253 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5,476.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,476.2253 €
6ES79521KY000AA0, Siemens
SIMATIC S7, memory card for S7-400, long design, 5V Flash EPROM, 64 Mbyte .
Technical specifications
Version | Memory Card für S7-400 | |
Storage | 64000000 GB |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85235110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |